Memory
CAT24C01WI-T3
Description: 128X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8

Overview of CAT24C01WI-T3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C01WI-T3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C01WI-T3 by onsemi

CAT24C01WI-T3
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
Pin Count
8
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.27 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
2/5 V
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT24C01WI-T3
    onsemi
    128X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
    VS

Alternate Parts for CAT24C01WI-T3

This table gives cross-reference parts and alternative options found for CAT24C01WI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C01WI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C01WE-GT3 EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C01WI-T3 vs CAT24C01WE-GT3
CAT24C01WI-T3 EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C01WI-T3 vs CAT24C01WI-T3
CAT24C01WI-G IC IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM onsemi CAT24C01WI-T3 vs CAT24C01WI-G
CAT24C01WE-T3 EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C01WI-T3 vs CAT24C01WE-T3
CAT24C01WIT3 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C01WI-T3 vs CAT24C01WIT3
CAT24C01WE-GT3 1-kb I2C Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL onsemi CAT24C01WI-T3 vs CAT24C01WE-GT3
CAT24C01WIG EEPROM, 128X8, Serial, CMOS, PDSO8 Catalyst Semiconductor CAT24C01WI-T3 vs CAT24C01WIG
CAT24C01WE IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT24C01WI-T3 vs CAT24C01WE
CAT24C01WI IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT24C01WI-T3 vs CAT24C01WI
CAT24C01WE-G IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT24C01WI-T3 vs CAT24C01WE-G
Part Number Description Manufacturer Compare
24LC32AT-I/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc CAT24C01WI-T3 vs 24LC32AT-I/SN
24LC16BI/SL 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc CAT24C01WI-T3 vs 24LC16BI/SL
24AA08-E/MC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc CAT24C01WI-T3 vs 24AA08-E/MC
CAT25020VP2I-T3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT24C01WI-T3 vs CAT25020VP2I-T3
24C02A-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc CAT24C01WI-T3 vs 24C02A-I/P
M24C64-RDW6P/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT24C01WI-T3 vs M24C64-RDW6P/P
M24C32-WDW3G/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT24C01WI-T3 vs M24C32-WDW3G/P
M24C08-BN3G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24C01WI-T3 vs M24C08-BN3G
CAT25010YE-T3 IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM onsemi CAT24C01WI-T3 vs CAT25010YE-T3
M24C02-RMN1T 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics CAT24C01WI-T3 vs M24C02-RMN1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C01WI-T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C01WI-T3 by onsemi

Select Manufacturer
Which Manufacturer of CAT24C01WI-T3 would you like to use for your alert(s)?
  • Please alert me when CAT24C01WI-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C01WI-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C01WI-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C01WI-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C01WI-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C01WI-T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: