Part Details for CAT24AC128XE-TE13REVA by Catalyst Semiconductor
Overview of CAT24AC128XE-TE13REVA by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24AC128XE-TE13REVA
CAT24AC128XE-TE13REVA CAD Models
CAT24AC128XE-TE13REVA Part Data Attributes
|
CAT24AC128XE-TE13REVA
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24AC128XE-TE13REVA
Catalyst Semiconductor
EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24AC128XE-TE13REVA
This table gives cross-reference parts and alternative options found for CAT24AC128XE-TE13REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24AC128XE-TE13REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24AC128XE-REVA | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128XE-REVA |
CAT24AC128KI-REV-A | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128KI-REV-A |
CAT24AC128XI-REV-A | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128XI-REV-A |
CAT24AC128X-TE13REV-A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128X-TE13REV-A |
CAT24AC128K-TE13REV-A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128K-TE13REV-A |
CAT24AC128X-TE13 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128X-TE13 |
CAT24AC128XE-REV-A | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128XE-REV-A |
CAT24AC128XI-TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128XI-TE13REVA |
CAT24AC128KI-TE13 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128KI-TE13 |
CAT24AC128KE-TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24AC128XE-TE13REVA vs CAT24AC128KE-TE13REVA |