Datasheets
CAT24AC128XE-REVA by: Catalyst Semiconductor

16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8

Part Details for CAT24AC128XE-REVA by Catalyst Semiconductor

Overview of CAT24AC128XE-REVA by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD8418AR-EVALZ Analog Devices 8 Lead SOIC Evaluation Board
AD8418R-EVALZ Analog Devices Eval Board 8-Lead SOIC
AD8410AR-EVALZ Analog Devices Evaluation board

Part Details for CAT24AC128XE-REVA

CAT24AC128XE-REVA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT24AC128XE-REVA Part Data Attributes

CAT24AC128XE-REVA Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT24AC128XE-REVA Catalyst Semiconductor 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 5.3 mm
Memory Density 131072 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 16KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.25 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for CAT24AC128XE-REVA

This table gives cross-reference parts and alternative options found for CAT24AC128XE-REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24AC128XE-REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT24AC128KI-REV-A EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128KI-REV-A
CAT24AC128XI-REV-A EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128XI-REV-A
CAT24AC128X-TE13REV-A 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128X-TE13REV-A
CAT24AC128K-TE13REV-A 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128K-TE13REV-A
CAT24AC128X-TE13 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128X-TE13
CAT24AC128XE-REV-A EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128XE-REV-A
CAT24AC128XI-TE13REVA EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128XI-TE13REVA
CAT24AC128KI-TE13 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128KI-TE13
CAT24AC128KE-TE13REVA EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128KE-TE13REVA
CAT24AC128XE-TE13REVA EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128XE-TE13REVA
Part Number Description Manufacturer Compare
M24C32-FMN6TG/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics CAT24AC128XE-REVA vs M24C32-FMN6TG/P
M24C64-WDW6B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics CAT24AC128XE-REVA vs M24C64-WDW6B
M24C08-WDW3/G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics CAT24AC128XE-REVA vs M24C08-WDW3/G
CAT24AC128KE-TE13REV-A 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, EIAJ, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT24AC128KE-TE13REV-A
CAT25040U-1.8 EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT25040U-1.8
25AA160T/OT 2K X 8 SPI BUS SERIAL EEPROM, PDSO5, SOT-23, 5 PIN Microchip Technology Inc CAT24AC128XE-REVA vs 25AA160T/OT
M24128-BWDW3G/B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT24AC128XE-REVA vs M24128-BWDW3G/B
CAT25128VIT3 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT25128VIT3
CAT25040SI-1.8REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT24AC128XE-REVA vs CAT25040SI-1.8REV-C
M24C32-FMN5G/B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics CAT24AC128XE-REVA vs M24C32-FMN5G/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24AC128XE-REVA by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24AC128XE-REVA by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24AC128XE-REVA would you like to use for your alert(s)?
  • Please alert me when CAT24AC128XE-REVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24AC128XE-REVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24AC128XE-REVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24AC128XE-REVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24AC128XE-REVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24AC128XE-REVA by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: