Part Details for CAT16-1743F8LF by Bourns Inc
Overview of CAT16-1743F8LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT16-1743F8LF
CAT16-1743F8LF CAD Models
CAT16-1743F8LF Part Data Attributes
|
CAT16-1743F8LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-1743F8LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.062 W | |
First Element Resistance | 174000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.062 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0625 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CAT16-1743F8LF
This table gives cross-reference parts and alternative options found for CAT16-1743F8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-1743F8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-8C1743F | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506, | Ralec | CAT16-1743F8LF vs RTA03-8C1743F |
RTA03-8C1743FP2 | Array/Network Resistor, Isolated, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506, | MERITEK Electronics Corporation | CAT16-1743F8LF vs RTA03-8C1743FP2 |
CAT16-1743F8 | Array/Network Resistor, Isolated, 0.062W, 174000ohm, 50V, 1% +/-Tol, Surface Mount, 0625, CHIP | Bourns Inc | CAT16-1743F8LF vs CAT16-1743F8 |
RTA03-8C1743FP4 | Array/Network Resistor, Isolated, 0.0625W, 174000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAT16-1743F8LF vs RTA03-8C1743FP4 |
RTA03-8C1743FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506, | Ralec | CAT16-1743F8LF vs RTA03-8C1743FTP |