Part Details for RTA03-8C1743FP2 by MERITEK Electronics Corporation
Overview of RTA03-8C1743FP2 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA03-8C1743FP2
RTA03-8C1743FP2 CAD Models
RTA03-8C1743FP2 Part Data Attributes
|
RTA03-8C1743FP2
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA03-8C1743FP2
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 174000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2506 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTA03-8C1743FP2
This table gives cross-reference parts and alternative options found for RTA03-8C1743FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-8C1743FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT16-1743F8LF | Array/Network Resistor, Isolated, 0.062W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | Bourns Inc | RTA03-8C1743FP2 vs CAT16-1743F8LF |
RTA03-8C1743FH2 | Array/Network Resistor, Isolated, 0.0625W, 174000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-8C1743FP2 vs RTA03-8C1743FH2 |
CAT16-1743F8 | Array/Network Resistor, Isolated, 0.062W, 174000ohm, 50V, 1% +/-Tol, Surface Mount, 0625, CHIP | Bourns Inc | RTA03-8C1743FP2 vs CAT16-1743F8 |
RTA03-8C1743FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506, | Ralec | RTA03-8C1743FP2 vs RTA03-8C1743FTP |
RTA03-8C1743F | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506, | Ralec | RTA03-8C1743FP2 vs RTA03-8C1743F |
RTA03-8C1743FTH | Array/Network Resistor, Isolated, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506, | MERITEK Electronics Corporation | RTA03-8C1743FP2 vs RTA03-8C1743FTH |
RTA03-8C1743FP3 | Array/Network Resistor, Isolated, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506, | MERITEK Electronics Corporation | RTA03-8C1743FP2 vs RTA03-8C1743FP3 |
RTA03-8C1743FP4 | Array/Network Resistor, Isolated, 0.0625W, 174000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-8C1743FP2 vs RTA03-8C1743FP4 |