There are no models available for this part yet.
Overview of CAT1023ZI-30-GT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Automotive
CAD Models for CAT1023ZI-30-GT3 by onsemi
Part Data Attributes for CAT1023ZI-30-GT3 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Manufacturer Package Code
|
846AD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.075V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for CAT1023ZI-30-GT3
This table gives cross-reference parts and alternative options found for CAT1023ZI-30-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1023ZI-30-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1026RE-30 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 | onsemi | CAT1023ZI-30-GT3 vs CAT1026RE-30 |
CAT1026ZI-30 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT1023ZI-30-GT3 vs CAT1026ZI-30 |
CAT1026RI-30 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 | onsemi | CAT1023ZI-30-GT3 vs CAT1026RI-30 |
CAT1021ZI-28-GT3 | CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL | onsemi | CAT1023ZI-30-GT3 vs CAT1021ZI-28-GT3 |
CAT1026RE-30 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1023ZI-30-GT3 vs CAT1026RE-30 |
CAT1027ZI-30-T3 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | onsemi | CAT1023ZI-30-GT3 vs CAT1027ZI-30-T3 |
CAT1022ZI-28-GT3 | CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL | onsemi | CAT1023ZI-30-GT3 vs CAT1022ZI-28-GT3 |
CAT1026RI-30 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1023ZI-30-GT3 vs CAT1026RI-30 |
CAT1026ZI-30-T3 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MO-187AA, MSOP-8 | Catalyst Semiconductor | CAT1023ZI-30-GT3 vs CAT1026ZI-30-T3 |
CAT1021ZI-30-GT3 | CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL | onsemi | CAT1023ZI-30-GT3 vs CAT1021ZI-30-GT3 |