Part Details for CAT1021ZI-30-GT3 by onsemi
Overview of CAT1021ZI-30-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1021ZI-30-GT3
CAT1021ZI-30-GT3 CAD Models
CAT1021ZI-30-GT3 Part Data Attributes
|
CAT1021ZI-30-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1021ZI-30-GT3
onsemi
CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 846AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for CAT1021ZI-30-GT3
This table gives cross-reference parts and alternative options found for CAT1021ZI-30-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1021ZI-30-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT1026ZI-30-GT3 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MO-187, MSOP-8 | CAT1021ZI-30-GT3 vs CAT1026ZI-30-GT3 |
CAT1026ZE-30 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | CAT1021ZI-30-GT3 vs CAT1026ZE-30 |
CAT1026ZI-30 | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | CAT1021ZI-30-GT3 vs CAT1026ZI-30 |
CAT1026ZE-30TE13 | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | CAT1021ZI-30-GT3 vs CAT1026ZE-30TE13 |
CAT1022ZI-30-GT3 | onsemi | Check for Price | CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL | CAT1021ZI-30-GT3 vs CAT1022ZI-30-GT3 |
CAT1022ZI-28-GT3 | onsemi | Check for Price | CPU Supervisor with 2 k EEPROM Memory, MSOP 8, 3x3, 3000-REEL | CAT1021ZI-30-GT3 vs CAT1022ZI-28-GT3 |
CAT1026RI-30 | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 | CAT1021ZI-30-GT3 vs CAT1026RI-30 |
CAT1026RE-30TE13 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 | CAT1021ZI-30-GT3 vs CAT1026RE-30TE13 |
CAT1026ZI-28-T3 | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | CAT1021ZI-30-GT3 vs CAT1026ZI-28-T3 |
CAT1026ZE-30TE13 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | CAT1021ZI-30-GT3 vs CAT1026ZE-30TE13 |