Power Circuits
CAT1021ZI-30
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MO-187AA, MSOP-8

Overview of CAT1021ZI-30 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT1021ZI-30 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT1021ZI-30 by onsemi

CAT1021ZI-30
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. CAT1021ZI-30
    onsemi
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MO-187AA, MSOP-8
    VS

Alternate Parts for CAT1021ZI-30

This table gives cross-reference parts and alternative options found for CAT1021ZI-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1021ZI-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT1021RE-30 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021RE-30
CAT1021ZI30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MO-187AA, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021ZI30
CAT1021RI-30 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021RI-30
CAT1021RE-30TE13 IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8, Power Management Circuit onsemi CAT1021ZI-30 vs CAT1021RE-30TE13
CAT1021RE-30TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021RE-30TE13
CAT1021RI-30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021RI-30
CAT1021ZI-30-GT3 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MO-187, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021ZI-30-GT3
CAT1021ZE-30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021ZE-30
CAT1021RE-30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021RE-30
CAT1021ZE-30TE13 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021ZE-30TE13
Part Number Description Manufacturer Compare
CAT1021ZI30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MO-187AA, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021ZI30
CAT1021RI-30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021RI-30
CAT1021ZI-30-GT3 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MO-187, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021ZI-30-GT3
CAT1021ZI-30TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021ZI-30TE13
CAT1021RE-30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021RE-30
CAT1021ZE-30TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021ZE-30TE13
CAT1021ZE-30 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021ZE-30
CAT1021ZI-30 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MO-187AA, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021ZI-30
CAT1021RE-30 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT1021ZI-30 vs CAT1021RE-30
CAT1021ZE-30TE13 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT1021ZI-30 vs CAT1021ZE-30TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1021ZI-30 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1021ZI-30 by onsemi

Select Manufacturer
Which Manufacturer of CAT1021ZI-30 would you like to use for your alert(s)?
  • Please alert me when CAT1021ZI-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT1021ZI-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1021ZI-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT1021ZI-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1021ZI-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1021ZI-30 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: