Part Details for CAT1021ZE-30 by onsemi
Overview of CAT1021ZE-30 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT1021ZE-30
CAT1021ZE-30 CAD Models
CAT1021ZE-30 Part Data Attributes
|
CAT1021ZE-30
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1021ZE-30
onsemi
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 3 mm |
Alternate Parts for CAT1021ZE-30
This table gives cross-reference parts and alternative options found for CAT1021ZE-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1021ZE-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1021RE-30 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1021ZE-30 vs CAT1021RE-30 |
CAT1021ZI-30 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MO-187AA, MSOP-8 | onsemi | CAT1021ZE-30 vs CAT1021ZI-30 |
CAT1021ZI30 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MO-187AA, MSOP-8 | onsemi | CAT1021ZE-30 vs CAT1021ZI30 |
CAT1021RI-30 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1021ZE-30 vs CAT1021RI-30 |
CAT1021RE-30TE13 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8, Power Management Circuit | onsemi | CAT1021ZE-30 vs CAT1021RE-30TE13 |
CAT1021RE-30TE13 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1021ZE-30 vs CAT1021RE-30TE13 |
CAT1021RI-30 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | onsemi | CAT1021ZE-30 vs CAT1021RI-30 |
CAT1021ZI-30-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MO-187, MSOP-8 | Catalyst Semiconductor | CAT1021ZE-30 vs CAT1021ZI-30-GT3 |
CAT1021RE-30 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | onsemi | CAT1021ZE-30 vs CAT1021RE-30 |
CAT1021ZE-30TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT1021ZE-30 vs CAT1021ZE-30TE13 |