Part Details for CAS12D1933CT by Cal-Chip Electronics
Overview of CAS12D1933CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS12D1933CT
CAS12D1933CT CAD Models
CAS12D1933CT Part Data Attributes
|
CAS12D1933CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12D1933CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 193000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CAS12D1933CT
This table gives cross-reference parts and alternative options found for CAS12D1933CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12D1933CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1933-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CAS12D1933CT vs MC1206P-1933-DB101 |
CR1206-4W-1933DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CAS12D1933CT vs CR1206-4W-1933DPT |
RMCS1206DT193K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS12D1933CT vs RMCS1206DT193K |
MC1206P-1933-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CAS12D1933CT vs MC1206P-1933-DT101 |
CR-06DL7--193K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAS12D1933CT vs CR-06DL7--193K |
MC1206-1933-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CAS12D1933CT vs MC1206-1933-DT101W |
CR1206D193KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CAS12D1933CT vs CR1206D193KD50 |
MC1206P-1933-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CAS12D1933CT vs MC1206P-1933-DB |
MC1206-1933-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CAS12D1933CT vs MC1206-1933-DB101 |
MC1206-1933-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CAS12D1933CT vs MC1206-1933-DB101W |