Part Details for MC1206-1933-DT101W by RCD Components Inc
Overview of MC1206-1933-DT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1933-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
9DB1933AKLF | Renesas Electronics Corporation | 19-output Differential Buffer For PCIe Gen3 | |
9DB1933AKLFT | Renesas Electronics Corporation | 19-output Differential Buffer For PCIe Gen3 |
Part Details for MC1206-1933-DT101W
MC1206-1933-DT101W CAD Models
MC1206-1933-DT101W Part Data Attributes
|
MC1206-1933-DT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-1933-DT101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 7.047 | |
Category CO2 Kg | 4.54 | |
CO2 | 31.99338 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 193000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-1933-DT101W
This table gives cross-reference parts and alternative options found for MC1206-1933-DT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-1933-DT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1933-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1933-DT101W vs MC1206P-1933-DT101 |
MC1206P-1933-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206-1933-DT101W vs MC1206P-1933-DBQ |
CR1206-4W-1933DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC1206-1933-DT101W vs CR1206-4W-1933DT |
MC1206P-1933-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1933-DT101W vs MC1206P-1933-DB101 |
CR1206D193KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206-1933-DT101W vs CR1206D193KD50 |
CR-06DLD--193K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206-1933-DT101W vs CR-06DLD--193K |
MC1206P-1933-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206-1933-DT101W vs MC1206P-1933-DBW |
MC1206-1933-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1206-1933-DT101W vs MC1206-1933-DB101W |
MC1206P-1933-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1933-DT101W vs MC1206P-1933-DT101Q |
RM12D1933CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MC1206-1933-DT101W vs RM12D1933CTDK-X |