Part Details for CAS04F20R5CT by Cal-Chip Electronics
Overview of CAS04F20R5CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS04F20R5CT
CAS04F20R5CT CAD Models
CAS04F20R5CT Part Data Attributes
|
CAS04F20R5CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS04F20R5CT
Cal-Chip Electronics
Fixed Resistor, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CAS04F20R5CT
This table gives cross-reference parts and alternative options found for CAS04F20R5CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS04F20R5CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16SK20R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CAS04F20R5CT vs RGC1/16SK20R5FTH |
CRCW040220R5FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CAS04F20R5CT vs CRCW040220R5FKED |
RGC1/16SK20R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CAS04F20R5CT vs RGC1/16SK20R5FB |
RC0402FR-1320R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CAS04F20R5CT vs RC0402FR-1320R5L |
CRG0402-P-20R5FT | Fixed Resistor, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CAS04F20R5CT vs CRG0402-P-20R5FT |
CR0402-10W-20R5FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CAS04F20R5CT vs CR0402-10W-20R5FT-13 |
RMC10K20R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CAS04F20R5CT vs RMC10K20R5FB |
MC0402P-20R5-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | CAS04F20R5CT vs MC0402P-20R5-FB101W |
CDF-K040220R51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CAS04F20R5CT vs CDF-K040220R51%100PPM/KNS |
CR-02FPA--20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CAS04F20R5CT vs CR-02FPA--20R5 |