CRCW040220R5FKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW040220R5FKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW040220R5FKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ8748
Newark Res, 20R5, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:20.5Ohm, Product Range:Crcw E3 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Vishay CRCW040220R5FKED RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.0130
  • 500 $0.0110
  • 1,000 $0.0100
  • 5,000 $0.0090
$0.0090 / $0.0130 Buy Now
DISTI # 52K6823
Newark Resistor, Thick Film, 20.5 Ohm, 63Mw, 1%, Resistance:20.5Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040220R5FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0190
$0.0190 Buy Now
DISTI # 52K6824
Newark Res, Thick Film, 20R5, 1%, 0.063W, 0402, Reel, Resistance:20.5Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040220R5FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0040
$0.0040 Buy Now
DISTI # CRCW040220R5FKED
Avnet Americas D10/CRCW0402 100 20R5 1% ET7 e3 - Tape and Reel (Alt: CRCW040220R5FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0021
$0.0021 Buy Now
DISTI # 71-CRCW040220R5FKED
Mouser Electronics Thick Film Resistors - SMD 1/16watt 20.5ohms 1% RoHS: Compliant 35370
  • 1 $0.1100
  • 10 $0.0200
  • 100 $0.0120
  • 1,000 $0.0100
  • 2,500 $0.0070
  • 10,000 $0.0070
  • 20,000 $0.0060
  • 50,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.1100 Buy Now
Future Electronics 20.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 10,000 $0.0033
  • 30,000 $0.0032
  • 50,000 $0.0031
  • 200,000 $0.0030
  • 300,000 $0.0029
$0.0029 / $0.0033 Buy Now
DISTI # 68780061
Verical Res Thick Film 0402 20.5 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2316 Americas - 10000
  • 10,000 $0.0090
$0.0090 Buy Now
DISTI # CRCW040220R5FKED
TTI Thick Film Resistors - SMD 1/16watt 20.5ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 60000
In Stock
  • 10,000 $0.0052
$0.0052 Buy Now
DISTI # CRCW040220R5FKED
Avnet Abacus Res Thick Film 0402 20.5 Ohm 1% 1/16W �100ppm/�C Molded SMD SMD Paper T/R (Alt: CRCW040220R5FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 10000
Buy Now
DISTI # C1S802700070284
Chip1Stop Surface Mount Resistor RoHS: Compliant 10000
  • 10,000 $0.0090
$0.0090 Buy Now

CAD Models for CRCW040220R5FKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW040220R5FKED by Vishay Intertechnologies

CRCW040220R5FKED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW040220R5FKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW040220R5FKED

This table gives cross-reference parts and alternative options found for CRCW040220R5FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040220R5FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FR-0720R5P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW040220R5FKED vs RC0402FR-0720R5P
RMCS0402FT20R5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW040220R5FKED vs RMCS0402FT20R5
CRCW040220R5FKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW040220R5FKED vs CRCW040220R5FKTD
RC0402FR-0720R5L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW040220R5FKED vs RC0402FR-0720R5L
ERJ2RKF20R5X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components CRCW040220R5FKED vs ERJ2RKF20R5X

Related Parts for CRCW040220R5FKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040220R5FKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040220R5FKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW040220R5FKED would you like to use for your alert(s)?
  • Please alert me when CRCW040220R5FKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW040220R5FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040220R5FKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW040220R5FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040220R5FKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040220R5FKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: