Part Details for CAR25121.18KOHMS0.5%25PPM by Riedon
Overview of CAR25121.18KOHMS0.5%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR25121.18KOHMS0.5%25PPM
CAR25121.18KOHMS0.5%25PPM CAD Models
CAR25121.18KOHMS0.5%25PPM Part Data Attributes
|
CAR25121.18KOHMS0.5%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR25121.18KOHMS0.5%25PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CAR25121.18KOHMS0.5%25PPM
This table gives cross-reference parts and alternative options found for CAR25121.18KOHMS0.5%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25121.18KOHMS0.5%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25D1181CT4-25 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | CAR25121.18KOHMS0.5%25PPM vs RN25D1181CT4-25 |
RNCF63T91.18K0.5%I | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR25121.18KOHMS0.5%25PPM vs RNCF63T91.18K0.5%I |
NTRA50D1181CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR25121.18KOHMS0.5%25PPM vs NTRA50D1181CTR1KQYF |
TC1225D1181E5E | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CAR25121.18KOHMS0.5%25PPM vs TC1225D1181E5E |
TG12G1181DT | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CAR25121.18KOHMS0.5%25PPM vs TG12G1181DT |
PR12DTC1181 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR25121.18KOHMS0.5%25PPM vs PR12DTC1181 |
NTRC100D1181CTRF | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CAR25121.18KOHMS0.5%25PPM vs NTRC100D1181CTRF |
TC1225D1181T4E | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CAR25121.18KOHMS0.5%25PPM vs TC1225D1181T4E |
RNC63T91.18K0.5%I | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR25121.18KOHMS0.5%25PPM vs RNC63T91.18K0.5%I |
AR25121K18+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.5W, 1180ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CAR25121.18KOHMS0.5%25PPM vs AR25121K18+-0.5%TCR25 |