Part Details for CAR25121.06KOHMS0.1%50PPM by Riedon
Overview of CAR25121.06KOHMS0.1%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR25121.06KOHMS0.1%50PPM
CAR25121.06KOHMS0.1%50PPM CAD Models
CAR25121.06KOHMS0.1%50PPM Part Data Attributes
|
CAR25121.06KOHMS0.1%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR25121.06KOHMS0.1%50PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR25121.06KOHMS0.1%50PPM
This table gives cross-reference parts and alternative options found for CAR25121.06KOHMS0.1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25121.06KOHMS0.1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR25121.06KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | CAR25121.06KOHMS0.1%50PPM vs CAR25121.06KOHMS0.05%50PPM |
RN25B1061CT4-50 | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | CAR25121.06KOHMS0.1%50PPM vs RN25B1061CT4-50 |
NTR50B1061DTRF | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR25121.06KOHMS0.1%50PPM vs NTR50B1061DTRF |
NTR50A1061DTR1KF | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | CAR25121.06KOHMS0.1%50PPM vs NTR50A1061DTR1KF |
RNCS2512BTC1K06 | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR25121.06KOHMS0.1%50PPM vs RNCS2512BTC1K06 |
RNCS2512BKC1K06 | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR25121.06KOHMS0.1%50PPM vs RNCS2512BKC1K06 |
NTR50A1061DTRF | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR25121.06KOHMS0.1%50PPM vs NTR50A1061DTRF |
AR12BPC2U1061 | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR25121.06KOHMS0.1%50PPM vs AR12BPC2U1061 |
AR12BTRC2U1061 | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR25121.06KOHMS0.1%50PPM vs AR12BTRC2U1061 |
AR12APC2U1061N | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR25121.06KOHMS0.1%50PPM vs AR12APC2U1061N |