Part Details for AR12BPC2U1061 by Token Electronics Industry Co Ltd
Overview of AR12BPC2U1061 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC2U1061
AR12BPC2U1061 CAD Models
AR12BPC2U1061 Part Data Attributes
|
AR12BPC2U1061
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC2U1061
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1060 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC2U1061
This table gives cross-reference parts and alternative options found for AR12BPC2U1061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC2U1061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25121K06+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BPC2U1061 vs AR25121K06+-0.05%TCR50 |
AR12BPC2U1061N | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC2U1061 vs AR12BPC2U1061N |
AR12BTRC2U1061N | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC2U1061 vs AR12BTRC2U1061N |
RN73G3A1061A | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BPC2U1061 vs RN73G3A1061A |
RN25B1061CT4-50 | Fixed Resistor, Thin Film, 0.5W, 1060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12BPC2U1061 vs RN25B1061CT4-50 |