Part Details for CAR120632.4KOHMS0.05%50PPM by Riedon
Overview of CAR120632.4KOHMS0.05%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120632.4KOHMS0.05%50PPM
CAR120632.4KOHMS0.05%50PPM CAD Models
CAR120632.4KOHMS0.05%50PPM Part Data Attributes
|
CAR120632.4KOHMS0.05%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120632.4KOHMS0.05%50PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR120632.4KOHMS0.05%50PPM
This table gives cross-reference parts and alternative options found for CAR120632.4KOHMS0.05%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120632.4KOHMS0.05%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC12B3242DTRF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CAR120632.4KOHMS0.05%50PPM vs NTRC12B3242DTRF |
RT1206B324250PPM | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | CAR120632.4KOHMS0.05%50PPM vs RT1206B324250PPM |
AR06APC2W3242 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR120632.4KOHMS0.05%50PPM vs AR06APC2W3242 |
RT1206A324250PPM | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | CAR120632.4KOHMS0.05%50PPM vs RT1206A324250PPM |
AR06BBD3242 | Fixed Resistor, Thin Film, 0.5W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR120632.4KOHMS0.05%50PPM vs AR06BBD3242 |
TC0650A3242E5E | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120632.4KOHMS0.05%50PPM vs TC0650A3242E5E |
TC0650B3242E5E | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120632.4KOHMS0.05%50PPM vs TC0650B3242E5E |
RN73G2BTD3242A | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CAR120632.4KOHMS0.05%50PPM vs RN73G2BTD3242A |
RN73G2B3242B | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAR120632.4KOHMS0.05%50PPM vs RN73G2B3242B |
CPF1206A32K4C | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120632.4KOHMS0.05%50PPM vs CPF1206A32K4C |