Part Details for CAR12061MOHMS1%25PPMHP by Riedon
Overview of CAR12061MOHMS1%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12061MOHMS1%25PPMHP
CAR12061MOHMS1%25PPMHP CAD Models
CAR12061MOHMS1%25PPMHP Part Data Attributes
|
CAR12061MOHMS1%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12061MOHMS1%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR12061MOHMS1%25PPMHP
This table gives cross-reference parts and alternative options found for CAR12061MOHMS1%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12061MOHMS1%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625F1004TCE | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR12061MOHMS1%25PPMHP vs TP0625F1004TCE |
SF12R1004FALQ | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR12061MOHMS1%25PPMHP vs SF12R1004FALQ |
TP0625F1004R4E | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR12061MOHMS1%25PPMHP vs TP0625F1004R4E |
CRT1206-FY-1004ELF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CAR12061MOHMS1%25PPMHP vs CRT1206-FY-1004ELF |
AT1206FRD071ML | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAR12061MOHMS1%25PPMHP vs AT1206FRD071ML |
TP0625F1004T4E | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR12061MOHMS1%25PPMHP vs TP0625F1004T4E |
TP0625F1004T5E | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR12061MOHMS1%25PPMHP vs TP0625F1004T5E |
RN73H2BTTD1004F25 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR12061MOHMS1%25PPMHP vs RN73H2BTTD1004F25 |
RTX061004FDP2 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CAR12061MOHMS1%25PPMHP vs RTX061004FDP2 |
SF12R1004FTL | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR12061MOHMS1%25PPMHP vs SF12R1004FTL |