Part Details for RTX061004FDP2 by Ralec
Overview of RTX061004FDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061004FDP2
RTX061004FDP2 CAD Models
RTX061004FDP2 Part Data Attributes
|
RTX061004FDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061004FDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061004FDP2
This table gives cross-reference parts and alternative options found for RTX061004FDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061004FDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061004FDP4 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061004FDP2 vs RTX061004FDP4 |
TP0625F1004TCE | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061004FDP2 vs TP0625F1004TCE |
CRT1206-FY-1004EST | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061004FDP2 vs CRT1206-FY-1004EST |
TP0625F1004T4E | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061004FDP2 vs TP0625F1004T4E |
RP73PF2B1M0FTG | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061004FDP2 vs RP73PF2B1M0FTG |
CAR12061MOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RTX061004FDP2 vs CAR12061MOHMS1%25PPMHP |
TP0625F1004R4E | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061004FDP2 vs TP0625F1004R4E |
AT1206FRD071ML | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061004FDP2 vs AT1206FRD071ML |
SF12R1004FALQ | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061004FDP2 vs SF12R1004FALQ |
SF12R1004FTL | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061004FDP2 vs SF12R1004FTL |