CAR120614KOHMS0.05%25PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,

Overview of CAR120614KOHMS0.05%25PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR120614KOHMS0.05%25PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR120614KOHMS0.05%25PPMHP by Riedon

CAR120614KOHMS0.05%25PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. CAR120614KOHMS0.05%25PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for CAR120614KOHMS0.05%25PPMHP

This table gives cross-reference parts and alternative options found for CAR120614KOHMS0.05%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120614KOHMS0.05%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12R1402AALQ Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR120614KOHMS0.05%25PPMHP vs WF12R1402AALQ
RN73H2BTTD1402A25 Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CAR120614KOHMS0.05%25PPMHP vs RN73H2BTTD1402A25
AR06ATCO1402 Fixed Resistor, Thin Film, 0.3333W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CAR120614KOHMS0.05%25PPMHP vs AR06ATCO1402
HPTF1206-UE-1402BT Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CAR120614KOHMS0.05%25PPMHP vs HPTF1206-UE-1402BT
RNCF1206ATE14K0 Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CAR120614KOHMS0.05%25PPMHP vs RNCF1206ATE14K0
RP73PF2B14KBTG Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity CAR120614KOHMS0.05%25PPMHP vs RP73PF2B14KBTG
TP0625B1402RCE Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CAR120614KOHMS0.05%25PPMHP vs TP0625B1402RCE
SF12R1402ATLA Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR120614KOHMS0.05%25PPMHP vs SF12R1402ATLA
AS1206E1402A-T5 Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) CAR120614KOHMS0.05%25PPMHP vs AS1206E1402A-T5
RT1206BRD1314KL Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CAR120614KOHMS0.05%25PPMHP vs RT1206BRD1314KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR120614KOHMS0.05%25PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR120614KOHMS0.05%25PPMH... by Riedon

Select Manufacturer
Which Manufacturer of CAR120614KOHMS0.05%25PPMH... would you like to use for your alert(s)?
  • Please alert me when CAR120614KOHMS0.05%25PPMH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR120614KOHMS0.05%25PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR120614KOHMS0.05%25PPMH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR120614KOHMS0.05%25PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR120614KOHMS0.05%25PPMH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR120614KOHMS0.05%25PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: