Part Details for CAR06036.26OHMS0.05%15PPMHP by Riedon
Overview of CAR06036.26OHMS0.05%15PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06036.26OHMS0.05%15PPMHP
CAR06036.26OHMS0.05%15PPMHP CAD Models
CAR06036.26OHMS0.05%15PPMHP Part Data Attributes
|
CAR06036.26OHMS0.05%15PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR06036.26OHMS0.05%15PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6.26 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CAR06036.26OHMS0.05%15PPMHP
This table gives cross-reference parts and alternative options found for CAR06036.26OHMS0.05%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06036.26OHMS0.05%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRC076R26L | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CAR06036.26OHMS0.05%15PPMHP vs RT0603BRC076R26L |
RNCF0603ATS6R26 | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CAR06036.26OHMS0.05%15PPMHP vs RNCF0603ATS6R26 |
RT0603BRC136R26L | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CAR06036.26OHMS0.05%15PPMHP vs RT0603BRC136R26L |
RT0603WRC076R26 | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | CAR06036.26OHMS0.05%15PPMHP vs RT0603WRC076R26 |
RT0603BRC076R26 | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | CAR06036.26OHMS0.05%15PPMHP vs RT0603BRC076R26 |
WF06F6R26ATLQ | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06036.26OHMS0.05%15PPMHP vs WF06F6R26ATLQ |
CAR06036.26OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | CAR06036.26OHMS0.05%15PPMHP vs CAR06036.26OHMS0.1%15PPMHP |
RT0603BRC136R26 | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CAR06036.26OHMS0.05%15PPMHP vs RT0603BRC136R26 |
RT0603WRC136R26 | Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | CAR06036.26OHMS0.05%15PPMHP vs RT0603WRC136R26 |