CAR06036.26OHMS0.1%15PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,

Overview of CAR06036.26OHMS0.1%15PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR06036.26OHMS0.1%15PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR06036.26OHMS0.1%15PPMHP by Riedon

CAR06036.26OHMS0.1%15PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.1 W
Resistance
6.26 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. CAR06036.26OHMS0.1%15PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for CAR06036.26OHMS0.1%15PPMHP

This table gives cross-reference parts and alternative options found for CAR06036.26OHMS0.1%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06036.26OHMS0.1%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603BRC076R26L Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation CAR06036.26OHMS0.1%15PPMHP vs RT0603BRC076R26L
RNCF0603ATS6R26 Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CAR06036.26OHMS0.1%15PPMHP vs RNCF0603ATS6R26
RT0603BRC136R26L Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation CAR06036.26OHMS0.1%15PPMHP vs RT0603BRC136R26L
RT0603WRC076R26 Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation CAR06036.26OHMS0.1%15PPMHP vs RT0603WRC076R26
RT0603BRC076R26 Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation CAR06036.26OHMS0.1%15PPMHP vs RT0603BRC076R26
WF06F6R26ATLQ Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR06036.26OHMS0.1%15PPMHP vs WF06F6R26ATLQ
CAR06036.26OHMS0.05%15PPMHP Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Riedon CAR06036.26OHMS0.1%15PPMHP vs CAR06036.26OHMS0.05%15PPMHP
RT0603BRC136R26 Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation CAR06036.26OHMS0.1%15PPMHP vs RT0603BRC136R26
RT0603WRC136R26 Fixed Resistor, Thin Film, 0.1W, 6.26ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation CAR06036.26OHMS0.1%15PPMHP vs RT0603WRC136R26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR06036.26OHMS0.1%15PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR06036.26OHMS0.1%15PPMH... by Riedon

Select Manufacturer
Which Manufacturer of CAR06036.26OHMS0.1%15PPMH... would you like to use for your alert(s)?
  • Please alert me when CAR06036.26OHMS0.1%15PPMH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR06036.26OHMS0.1%15PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR06036.26OHMS0.1%15PPMH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR06036.26OHMS0.1%15PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR06036.26OHMS0.1%15PPMH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR06036.26OHMS0.1%15PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: