Part Details for CAR060345.3KOHMS0.05%25PPM by Riedon
Overview of CAR060345.3KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060345.3KOHMS0.05%25PPM
CAR060345.3KOHMS0.05%25PPM CAD Models
CAR060345.3KOHMS0.05%25PPM Part Data Attributes
|
CAR060345.3KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060345.3KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CAR060345.3KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR060345.3KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060345.3KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B4532CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CAR060345.3KOHMS0.05%25PPM vs RN06B4532CT1-25 |
SF06U4532BALQ | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060345.3KOHMS0.05%25PPM vs SF06U4532BALQ |
RN73F1J4532A | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CAR060345.3KOHMS0.05%25PPM vs RN73F1J4532A |
RT0603A453225PPM | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CAR060345.3KOHMS0.05%25PPM vs RT0603A453225PPM |
AR060345K3+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CAR060345.3KOHMS0.05%25PPM vs AR060345K3+-0.05%TCR25 |
TC0325B4532T4E | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR060345.3KOHMS0.05%25PPM vs TC0325B4532T4E |
RV060325PPM45K30.1%G | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CAR060345.3KOHMS0.05%25PPM vs RV060325PPM45K30.1%G |
RN73F1JB4532A | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR060345.3KOHMS0.05%25PPM vs RN73F1JB4532A |
WF06U4532BVLQ | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060345.3KOHMS0.05%25PPM vs WF06U4532BVLQ |
AR03BPC3X4532N | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060345.3KOHMS0.05%25PPM vs AR03BPC3X4532N |