Part Details for CAR060341.7KOHMS0.5%25PPM by Riedon
Overview of CAR060341.7KOHMS0.5%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060341.7KOHMS0.5%25PPM
CAR060341.7KOHMS0.5%25PPM CAD Models
CAR060341.7KOHMS0.5%25PPM Part Data Attributes
|
CAR060341.7KOHMS0.5%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060341.7KOHMS0.5%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 41700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CAR060341.7KOHMS0.5%25PPM
This table gives cross-reference parts and alternative options found for CAR060341.7KOHMS0.5%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060341.7KOHMS0.5%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-E-4172DT | Fixed Resistor, Thin Film, 0.063W, 41700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR060341.7KOHMS0.5%25PPM vs TFCR0603-16W-E-4172DT |
PCF-W0603LF-03-4172-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAR060341.7KOHMS0.5%25PPM vs PCF-W0603LF-03-4172-D-P-LT |
TFCR0603-10W-E-4172DT | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR060341.7KOHMS0.5%25PPM vs TFCR0603-10W-E-4172DT |
AS73F1JT4172D | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CAR060341.7KOHMS0.5%25PPM vs AS73F1JT4172D |
NTR06D4172CTR1KF | Fixed Resistor, Thin Film, 0.063W, 41700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | CAR060341.7KOHMS0.5%25PPM vs NTR06D4172CTR1KF |
RN06D4172CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CAR060341.7KOHMS0.5%25PPM vs RN06D4172CT1-25 |
SF06U4172DALQ | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060341.7KOHMS0.5%25PPM vs SF06U4172DALQ |
RN06D4172CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CAR060341.7KOHMS0.5%25PPM vs RN06D4172CT5-25 |
AR060341K7+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CAR060341.7KOHMS0.5%25PPM vs AR060341K7+-0.5%TCR25 |
AR03DPC3Y4172N | Fixed Resistor, Thin Film, 0.0625W, 41700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060341.7KOHMS0.5%25PPM vs AR03DPC3Y4172N |