Part Details for CAR060340.2KOHMS0.1%25PPMHP by Riedon
Overview of CAR060340.2KOHMS0.1%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060340.2KOHMS0.1%25PPMHP
CAR060340.2KOHMS0.1%25PPMHP CAD Models
CAR060340.2KOHMS0.1%25PPMHP Part Data Attributes
|
CAR060340.2KOHMS0.1%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060340.2KOHMS0.1%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CAR060340.2KOHMS0.1%25PPMHP
This table gives cross-reference parts and alternative options found for CAR060340.2KOHMS0.1%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060340.2KOHMS0.1%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E4022BNT | RES,SMT,THIN FILM,40.2K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Sfernice | CAR060340.2KOHMS0.1%25PPMHP vs P0603E4022BNT |
ERA3AEB4022V | Fixed Resistor, Metal Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CAR060340.2KOHMS0.1%25PPMHP vs ERA3AEB4022V |
AT0603BRD0740K2L | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR060340.2KOHMS0.1%25PPMHP vs AT0603BRD0740K2L |
PRC0603TC25Y40.2K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CAR060340.2KOHMS0.1%25PPMHP vs PRC0603TC25Y40.2K+-0.05% |
RN731JTTD4022A25 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAR060340.2KOHMS0.1%25PPMHP vs RN731JTTD4022A25 |
RT0603WRD1340K2L | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR060340.2KOHMS0.1%25PPMHP vs RT0603WRD1340K2L |
AR03ABCX4022N | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CAR060340.2KOHMS0.1%25PPMHP vs AR03ABCX4022N |
RN73H1JGTD4022A25 | Fixed Resistor, Metal Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR060340.2KOHMS0.1%25PPMHP vs RN73H1JGTD4022A25 |
RN731JLTD4022B25 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR060340.2KOHMS0.1%25PPMHP vs RN731JLTD4022B25 |
BLU0603A-4022-BB25Q | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CAR060340.2KOHMS0.1%25PPMHP vs BLU0603A-4022-BB25Q |