Part Details for AR03ABCX4022N by Viking Tech Corp
Overview of AR03ABCX4022N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ABCX4022N
AR03ABCX4022N CAD Models
AR03ABCX4022N Part Data Attributes
|
AR03ABCX4022N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ABCX4022N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ABCX4022N
This table gives cross-reference parts and alternative options found for AR03ABCX4022N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ABCX4022N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E4022BNT | RES,SMT,THIN FILM,40.2K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Sfernice | AR03ABCX4022N vs P0603E4022BNT |
ERA3AEB4022V | Fixed Resistor, Metal Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AR03ABCX4022N vs ERA3AEB4022V |
AT0603BRD0740K2L | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ABCX4022N vs AT0603BRD0740K2L |
PRC0603TC25Y40.2K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ABCX4022N vs PRC0603TC25Y40.2K+-0.05% |
CAR060340.2KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03ABCX4022N vs CAR060340.2KOHMS0.1%25PPMHP |
RN731JTTD4022A25 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03ABCX4022N vs RN731JTTD4022A25 |
RT0603WRD1340K2L | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ABCX4022N vs RT0603WRD1340K2L |
RN73H1JGTD4022A25 | Fixed Resistor, Metal Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03ABCX4022N vs RN73H1JGTD4022A25 |
RN731JLTD4022B25 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03ABCX4022N vs RN731JLTD4022B25 |
BLU0603A-4022-BB25Q | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ABCX4022N vs BLU0603A-4022-BB25Q |