Part Details for CAR060322.1KOHMS0.05%10PPMHP by Riedon
Overview of CAR060322.1KOHMS0.05%10PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060322.1KOHMS0.05%10PPMHP
CAR060322.1KOHMS0.05%10PPMHP CAD Models
CAR060322.1KOHMS0.05%10PPMHP Part Data Attributes
|
CAR060322.1KOHMS0.05%10PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060322.1KOHMS0.05%10PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CAR060322.1KOHMS0.05%10PPMHP
This table gives cross-reference parts and alternative options found for CAR060322.1KOHMS0.05%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060322.1KOHMS0.05%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y2212BNW | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060322.1KOHMS0.05%10PPMHP vs P0603Y2212BNW |
RP73C1J22K1ATDF | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CAR060322.1KOHMS0.05%10PPMHP vs RP73C1J22K1ATDF |
CMP060322K10.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CAR060322.1KOHMS0.05%10PPMHP vs CMP060322K10.05%10PPM/KNP10 |
CMP060322K10.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CAR060322.1KOHMS0.05%10PPMHP vs CMP060322K10.1%10PPM/KNP5 |
BLU0603-2212-BB10W | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CAR060322.1KOHMS0.05%10PPMHP vs BLU0603-2212-BB10W |
P0603Y2212BNTB | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060322.1KOHMS0.05%10PPMHP vs P0603Y2212BNTB |
RBS06BTK2212 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR060322.1KOHMS0.05%10PPMHP vs RBS06BTK2212 |
P0603Y2212BB | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060322.1KOHMS0.05%10PPMHP vs P0603Y2212BB |
BLU0603ER-2212-AT10 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CAR060322.1KOHMS0.05%10PPMHP vs BLU0603ER-2212-AT10 |
AMF060322K10.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CAR060322.1KOHMS0.05%10PPMHP vs AMF060322K10.05%10PPM/KNP20 |