Part Details for RBS06BTK2212 by TA-I Technology Co Ltd
Overview of RBS06BTK2212 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06BTK2212
RBS06BTK2212 CAD Models
RBS06BTK2212 Part Data Attributes
|
RBS06BTK2212
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06BTK2212
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS06 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(BCD TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBS06BTK2212
This table gives cross-reference parts and alternative options found for RBS06BTK2212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06BTK2212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y2212BNW | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBS06BTK2212 vs P0603Y2212BNW |
RP73C1J22K1ATDF | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RBS06BTK2212 vs RP73C1J22K1ATDF |
CMP060322K10.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06BTK2212 vs CMP060322K10.05%10PPM/KNP10 |
CMP060322K10.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06BTK2212 vs CMP060322K10.1%10PPM/KNP5 |
BLU0603-2212-BB10W | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBS06BTK2212 vs BLU0603-2212-BB10W |
P0603Y2212BNTB | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBS06BTK2212 vs P0603Y2212BNTB |
P0603Y2212BB | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBS06BTK2212 vs P0603Y2212BB |
BLU0603ER-2212-AT10 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBS06BTK2212 vs BLU0603ER-2212-AT10 |
AMF060322K10.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06BTK2212 vs AMF060322K10.05%10PPM/KNP20 |
RTW10B0603B2212-RG70 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RBS06BTK2212 vs RTW10B0603B2212-RG70 |