Part Details for CAR060314KOHMS0.05%15PPMHP by Riedon
Overview of CAR060314KOHMS0.05%15PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060314KOHMS0.05%15PPMHP
CAR060314KOHMS0.05%15PPMHP CAD Models
CAR060314KOHMS0.05%15PPMHP Part Data Attributes
|
CAR060314KOHMS0.05%15PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060314KOHMS0.05%15PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CAR060314KOHMS0.05%15PPMHP
This table gives cross-reference parts and alternative options found for CAR060314KOHMS0.05%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060314KOHMS0.05%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J14KATDG | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CAR060314KOHMS0.05%15PPMHP vs RP73D1J14KATDG |
BLU0603-1402-AT15 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CAR060314KOHMS0.05%15PPMHP vs BLU0603-1402-AT15 |
RP73D1J14KBTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 14000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CAR060314KOHMS0.05%15PPMHP vs RP73D1J14KBTDG |
RNCF0603BTS14K0 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CAR060314KOHMS0.05%15PPMHP vs RNCF0603BTS14K0 |
AMF060314K0.05%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CAR060314KOHMS0.05%15PPMHP vs AMF060314K0.05%15PPM/KNS |
AMF060314K0.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CAR060314KOHMS0.05%15PPMHP vs AMF060314K0.1%15PPM/KNP5 |
AMF060314K0.05%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CAR060314KOHMS0.05%15PPMHP vs AMF060314K0.05%15PPM/KNP5 |
BLU0603P-1402-AT15Q | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CAR060314KOHMS0.05%15PPMHP vs BLU0603P-1402-AT15Q |
BLU0603P-1402-AB15W | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CAR060314KOHMS0.05%15PPMHP vs BLU0603P-1402-AB15W |
RT0603WRC1014KL | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR060314KOHMS0.05%15PPMHP vs RT0603WRC1014KL |