Part Details for BLU0603-1402-AT15 by RCD Components Inc
Overview of BLU0603-1402-AT15 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for BLU0603-1402-AT15
BLU0603-1402-AT15 CAD Models
BLU0603-1402-AT15 Part Data Attributes
|
BLU0603-1402-AT15
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1402-AT15
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1402-AT15
This table gives cross-reference parts and alternative options found for BLU0603-1402-AT15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1402-AT15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBNX1402N | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | BLU0603-1402-AT15 vs AR03BBNX1402N |
BLU0603ER-1402-BT15W | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-1402-AT15 vs BLU0603ER-1402-BT15W |
RP73D1J14KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 14000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603-1402-AT15 vs RP73D1J14KBTDF |
PRC0603TC15X14K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1402-AT15 vs PRC0603TC15X14K+-0.1% |
PRC0603TC1514K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1402-AT15 vs PRC0603TC1514K+/-0.05% |
AMF060314K0.05%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1402-AT15 vs AMF060314K0.05%15PPM/KNP10 |
AMF060314K0.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1402-AT15 vs AMF060314K0.1%15PPM/KNP5 |
PRC0603TTC15Y14K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-1402-AT15 vs PRC0603TTC15Y14K+-0.05% |
BLU0603P-1402-AB15Q | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-1402-AT15 vs BLU0603P-1402-AB15Q |
BLU0603P-1402-AT15W | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603-1402-AT15 vs BLU0603P-1402-AT15W |