Part Details for CAR06031.5KOHMS0.05%10PPMHP by Riedon
Overview of CAR06031.5KOHMS0.05%10PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06031.5KOHMS0.05%10PPMHP
CAR06031.5KOHMS0.05%10PPMHP CAD Models
CAR06031.5KOHMS0.05%10PPMHP Part Data Attributes
|
CAR06031.5KOHMS0.05%10PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR06031.5KOHMS0.05%10PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CAR06031.5KOHMS0.05%10PPMHP
This table gives cross-reference parts and alternative options found for CAR06031.5KOHMS0.05%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06031.5KOHMS0.05%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J1K5BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 1500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CAR06031.5KOHMS0.05%10PPMHP vs RP73C1J1K5BTG |
239080441502L | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | CAR06031.5KOHMS0.05%10PPMHP vs 239080441502L |
ERA3ARW152V | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CAR06031.5KOHMS0.05%10PPMHP vs ERA3ARW152V |
RN731JTTD1501A10 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAR06031.5KOHMS0.05%10PPMHP vs RN731JTTD1501A10 |
RTX031501BBTP | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CAR06031.5KOHMS0.05%10PPMHP vs RTX031501BBTP |
239080431502L | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | CAR06031.5KOHMS0.05%10PPMHP vs 239080431502L |
WF06W1501BALQ | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06031.5KOHMS0.05%10PPMHP vs WF06W1501BALQ |
P0603Y1501BNT | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR06031.5KOHMS0.05%10PPMHP vs P0603Y1501BNT |
CRT0603-BW-1501ELF | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CAR06031.5KOHMS0.05%10PPMHP vs CRT0603-BW-1501ELF |
TP0310B1501RCE | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR06031.5KOHMS0.05%10PPMHP vs TP0310B1501RCE |