There are no models available for this part yet.
Overview of CRT0603-BW-1501ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0603-BW-1501ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK6328
|
Newark | Resthinfilm 0603 1K5 0.1% 100Mw Tc10 /Tape & Reel - 7" Reel |Bourns CRT0603-BW-1501ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3220 | Buy Now | |
DISTI #
118-CRT0603-BW-1501ELFTR-ND
|
DigiKey | RESTHINFILM 0603 1K5 0.1% 100MW Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2455 | Buy Now | |
DISTI #
CRT0603-BW-1501ELF
|
Avnet Americas | Resistor Precision Thin Film 0603 1.5k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRT0603-BW-1501ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2655 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2280 / $0.2670 | Buy Now | ||
DISTI #
CRT0603-BW-1501ELF
|
Avnet Abacus | Resistor Precision Thin Film 0603 1.5k Ohm 0.1% 1/10W �10ppm/�C Molded Paper T/R - Tape and Reel (Alt: CRT0603-BW-1501ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2280 / $0.2670 | Buy Now |
CAD Models for CRT0603-BW-1501ELF by Bourns Inc
Part Data Attributes for CRT0603-BW-1501ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRT0603-BW-1501ELF
This table gives cross-reference parts and alternative options found for CRT0603-BW-1501ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BW-1501ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031501BBTP | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CRT0603-BW-1501ELF vs RTX031501BBTP |
AMF06031K50.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BW-1501ELF vs AMF06031K50.05%10PPM/KNS |
TP0310B1501TCE | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-BW-1501ELF vs TP0310B1501TCE |
CMP06031K50.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BW-1501ELF vs CMP06031K50.1%10PPM/KKP10 |
RTX031501BBP4 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CRT0603-BW-1501ELF vs RTX031501BBP4 |
RP73C1J1K5BTDG | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BW-1501ELF vs RP73C1J1K5BTDG |
AR03BBBX1501 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-BW-1501ELF vs AR03BBBX1501 |
HPTF0603-QN-1501BT | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRT0603-BW-1501ELF vs HPTF0603-QN-1501BT |
AMF06031K50.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BW-1501ELF vs AMF06031K50.05%10PPM/KNP10 |
P0603Y1501BNTC | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BW-1501ELF vs P0603Y1501BNTC |