Part Details for CAR04F2054CT by Cal-Chip Electronics
Overview of CAR04F2054CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR04F2054CT
CAR04F2054CT CAD Models
CAR04F2054CT Part Data Attributes
|
CAR04F2054CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR04F2054CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CAR04F2054CT
This table gives cross-reference parts and alternative options found for CAR04F2054CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04F2054CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-2054FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CAR04F2054CT vs CR0402-10W-2054FT-13 |
RK73H1ERTTPB2054F | RES,SMT,THICK FILM,2.05M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CAR04F2054CT vs RK73H1ERTTPB2054F |
CR-02FPC--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | CAR04F2054CT vs CR-02FPC--2M05 |
RK73H1ETTPB2054F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CAR04F2054CT vs RK73H1ETTPB2054F |
CR-02FLB--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CAR04F2054CT vs CR-02FLB--2M05 |
NRC-AS04F2054TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CAR04F2054CT vs NRC-AS04F2054TRF |
RMCS0402FG2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR04F2054CT vs RMCS0402FG2M05 |
WR04W2054FBLV | Fixed Resistor, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR04F2054CT vs WR04W2054FBLV |
RC0402F2054-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CAR04F2054CT vs RC0402F2054-07-RG70 |
CR-02FLD--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CAR04F2054CT vs CR-02FLD--2M05 |