Part Details for WR04W2054FBLV by Walsin Technology Corporation
Overview of WR04W2054FBLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W2054FBLV
WR04W2054FBLV CAD Models
WR04W2054FBLV Part Data Attributes
|
WR04W2054FBLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W2054FBLV
Walsin Technology Corporation
Fixed Resistor, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W2054FBLV
This table gives cross-reference parts and alternative options found for WR04W2054FBLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W2054FBLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-2054FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | WR04W2054FBLV vs CR0402-10W-2054FT-13 |
RK73H1ERTTPB2054F | RES,SMT,THICK FILM,2.05M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | WR04W2054FBLV vs RK73H1ERTTPB2054F |
CR-02FPC--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | WR04W2054FBLV vs CR-02FPC--2M05 |
RK73H1ETTPB2054F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W2054FBLV vs RK73H1ETTPB2054F |
CR-02FLB--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WR04W2054FBLV vs CR-02FLB--2M05 |
NRC-AS04F2054TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | WR04W2054FBLV vs NRC-AS04F2054TRF |
RMCS0402FG2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR04W2054FBLV vs RMCS0402FG2M05 |
RC0402F2054-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | WR04W2054FBLV vs RC0402F2054-07-RG70 |
CR-02FLD--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WR04W2054FBLV vs CR-02FLD--2M05 |
CR0402-10W-2054FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | WR04W2054FBLV vs CR0402-10W-2054FT |