Part Details for CAR040268.1OHMS0.05%15PPM by Riedon
Overview of CAR040268.1OHMS0.05%15PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Part Details for CAR040268.1OHMS0.05%15PPM
CAR040268.1OHMS0.05%15PPM CAD Models
CAR040268.1OHMS0.05%15PPM Part Data Attributes
|
CAR040268.1OHMS0.05%15PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR040268.1OHMS0.05%15PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CAR040268.1OHMS0.05%15PPM
This table gives cross-reference parts and alternative options found for CAR040268.1OHMS0.05%15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR040268.1OHMS0.05%15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02APC5Y68R1N | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CAR040268.1OHMS0.05%15PPM vs AR02APC5Y68R1N |
AR02BPC5Y68R1 | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CAR040268.1OHMS0.05%15PPM vs AR02BPC5Y68R1 |
CPF0402B68R1D | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040268.1OHMS0.05%15PPM vs CPF0402B68R1D |
RP73D1E68R1BTG | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040268.1OHMS0.05%15PPM vs RP73D1E68R1BTG |
RN73D1EB68R1B | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CAR040268.1OHMS0.05%15PPM vs RN73D1EB68R1B |
AR02BTRC5Y68R1 | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CAR040268.1OHMS0.05%15PPM vs AR02BTRC5Y68R1 |
TC02F68R1BB | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CAR040268.1OHMS0.05%15PPM vs TC02F68R1BB |
AR02ATRC5Y68R1 | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CAR040268.1OHMS0.05%15PPM vs AR02ATRC5Y68R1 |
CRT0402-BX-68R1GLF | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CAR040268.1OHMS0.05%15PPM vs CRT0402-BX-68R1GLF |
AR02ATRC5Y68R1N | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CAR040268.1OHMS0.05%15PPM vs AR02ATRC5Y68R1N |