CAMC5SZ-A7BP-133.0000NC
Cardinal Components
Description: HCMOS Output Clock Oscillator,

Overview of CAMC5SZ-A7BP-133.0000NC by Cardinal Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for CAMC5SZ-A7BP-133.0000NC by Cardinal Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAMC5SZ-A7BP-133.0000NC by Cardinal Components

CAMC5SZ-A7BP-133.0000NC
Cardinal Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
Additional Feature
TR
Fall Time-Max
2.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
133 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.2mm
Rise Time-Max
2.4 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CAMC5SZ-A7BP-133.0000NC
    Cardinal Components
    HCMOS Output Clock Oscillator,
    VS

Alternate Parts for CAMC5SZ-A7BP-133.0000NC

This table gives cross-reference parts and alternative options found for CAMC5SZ-A7BP-133.0000NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAMC5SZ-A7BP-133.0000NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAMC5SZ-A5BP-133.0000NC HCMOS Output Clock Oscillator, Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMC5SZ-A5BP-133.0000NC
CAMC5SZ-A7BP-133.0000TS HCMOS Output Clock Oscillator, Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMC5SZ-A7BP-133.0000TS
CAMC5S-A7BP-133.0000TS HCMOS Output Clock Oscillator, Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMC5S-A7BP-133.0000TS
CAMSC5ST-A5BP-133.0000NC HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMSC5ST-A5BP-133.0000NC
CAMSC5SZ-A7BP-133.0000TS HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMSC5SZ-A7BP-133.0000TS
CAMSC5S-A7BP-133.0000PD HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMSC5S-A7BP-133.0000PD
CAMSC5S-A5BP-133.0000TS HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMSC5S-A5BP-133.0000TS
CAMSC5ST-BP-133.0000PD HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMSC5ST-BP-133.0000PD
CAMSC5ST-A5BP-133.0000TS HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMSC5ST-A5BP-133.0000TS
CAMSC5S-A7BP-133.0000TS HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMC5SZ-A7BP-133.0000NC vs CAMSC5S-A7BP-133.0000TS

Related Parts for CAMC5SZ-A7BP-133.0000NC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAMC5SZ-A7BP-133.0000NC by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAMC5SZ-A7BP-133.0000NC by Cardinal Components

Select Manufacturer
Which Manufacturer of CAMC5SZ-A7BP-133.0000NC would you like to use for your alert(s)?
  • Please alert me when CAMC5SZ-A7BP-133.0000NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAMC5SZ-A7BP-133.0000NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAMC5SZ-A7BP-133.0000NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAMC5SZ-A7BP-133.0000NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAMC5SZ-A7BP-133.0000NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAMC5SZ-A7BP-133.0000NC by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: