Part Details for CAMC5S-A7BP-133.0000TS by Cardinal Components
Overview of CAMC5S-A7BP-133.0000TS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CAMC5S-A7BP-133.0000TS
CAMC5S-A7BP-133.0000TS CAD Models
CAMC5S-A7BP-133.0000TS Part Data Attributes
|
CAMC5S-A7BP-133.0000TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CAMC5S-A7BP-133.0000TS
Cardinal Components
HCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 2.4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CAMC5S-A7BP-133.0000TS
This table gives cross-reference parts and alternative options found for CAMC5S-A7BP-133.0000TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAMC5S-A7BP-133.0000TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAMC5SZ-A5BP-133.0000NC | HCMOS Output Clock Oscillator, | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMC5SZ-A5BP-133.0000NC |
CAMC5SZ-A7BP-133.0000TS | HCMOS Output Clock Oscillator, | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMC5SZ-A7BP-133.0000TS |
CAMSC5ST-A5BP-133.0000NC | HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMSC5ST-A5BP-133.0000NC |
CAMSC5SZ-A7BP-133.0000TS | HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMSC5SZ-A7BP-133.0000TS |
CAMSC5S-A7BP-133.0000PD | HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMSC5S-A7BP-133.0000PD |
CAMC5SZ-A7BP-133.0000NC | HCMOS Output Clock Oscillator, | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMC5SZ-A7BP-133.0000NC |
CAMSC5S-A5BP-133.0000TS | HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMSC5S-A5BP-133.0000TS |
CAMSC5ST-BP-133.0000PD | HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMSC5ST-BP-133.0000PD |
CAMSC5ST-A5BP-133.0000TS | HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMSC5ST-A5BP-133.0000TS |
CAMSC5S-A7BP-133.0000TS | HCMOS Output Clock Oscillator, 133MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMC5S-A7BP-133.0000TS vs CAMSC5S-A7BP-133.0000TS |