Part Details for CALC0201N160A1R8B-T15 by Thin Film Technology Corp (TFT)
Overview of CALC0201N160A1R8B-T15 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CALC0201N160A1R8B-T15
CALC0201N160A1R8B-T15 CAD Models
CALC0201N160A1R8B-T15 Part Data Attributes
|
CALC0201N160A1R8B-T15
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CALC0201N160A1R8B-T15
Thin Film Technology Corp (TFT)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CALC0201N160A1R8B-T15
This table gives cross-reference parts and alternative options found for CALC0201N160A1R8B-T15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CALC0201N160A1R8B-T15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201N1R8B160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CALC0201N160A1R8B-T15 vs 0201N1R8B160CT |
0201N1R8B160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CALC0201N160A1R8B-T15 vs 0201N1R8B160CG |
AU01YA1R8BAG2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Kyocera AVX Components | CALC0201N160A1R8B-T15 vs AU01YA1R8BAG2A |
0201YA1R8BA19A | Ceramic Capacitor, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Kyocera AVX Components | CALC0201N160A1R8B-T15 vs 0201YA1R8BA19A |
AU01YA1R8BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Kyocera AVX Components | CALC0201N160A1R8B-T15 vs AU01YA1R8BAG9A |
CC0201BRNPO7BN1R8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CALC0201N160A1R8B-T15 vs CC0201BRNPO7BN1R8 |
0201YA1R8BAT2A | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 16V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CALC0201N160A1R8B-T15 vs 0201YA1R8BAT2A |
CALC0201N160A1R8B-T70 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | CALC0201N160A1R8B-T15 vs CALC0201N160A1R8B-T70 |
CMC-016/1R8BN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CALC0201N160A1R8B-T15 vs CMC-016/1R8BN0201TF |
AU01YA1R8BA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Kyocera AVX Components | CALC0201N160A1R8B-T15 vs AU01YA1R8BA74A |