0201N1R8B160CT
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP

Overview of 0201N1R8B160CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0201N1R8B160CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0201N1R8B160CT by Walsin Technology Corporation

0201N1R8B160CT
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.5556%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5.5556%
Rated (DC) Voltage (URdc)
16 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. 0201N1R8B160CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for 0201N1R8B160CT

This table gives cross-reference parts and alternative options found for 0201N1R8B160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N1R8B160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201N1R8B160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP Walsin Technology Corporation 0201N1R8B160CT vs 0201N1R8B160CG
AU01YA1R8BAG2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, Kyocera AVX Components 0201N1R8B160CT vs AU01YA1R8BAG2A
0201YA1R8BA19A Ceramic Capacitor, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, Kyocera AVX Components 0201N1R8B160CT vs 0201YA1R8BA19A
AU01YA1R8BAG9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, Kyocera AVX Components 0201N1R8B160CT vs AU01YA1R8BAG9A
CC0201BRNPO7BN1R8 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP YAGEO Corporation 0201N1R8B160CT vs CC0201BRNPO7BN1R8
0201YA1R8BAT2A Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 16V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components 0201N1R8B160CT vs 0201YA1R8BAT2A
CALC0201N160A1R8B-T70 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP Thin Film Technology Corp (TFT) 0201N1R8B160CT vs CALC0201N160A1R8B-T70
CALC0201N160A1R8B-T15 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP Thin Film Technology Corp (TFT) 0201N1R8B160CT vs CALC0201N160A1R8B-T15
CMC-016/1R8BN0201TF Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group 0201N1R8B160CT vs CMC-016/1R8BN0201TF
AU01YA1R8BA74A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, Kyocera AVX Components 0201N1R8B160CT vs AU01YA1R8BA74A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201N1R8B160CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201N1R8B160CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0201N1R8B160CT would you like to use for your alert(s)?
  • Please alert me when 0201N1R8B160CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0201N1R8B160CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201N1R8B160CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0201N1R8B160CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201N1R8B160CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201N1R8B160CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: