Logic
CAHCT1G32QDCKRQ1
Texas Instruments
Description: Automotive, 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125

Overview of CAHCT1G32QDCKRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAHCT1G32QDCKRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CAHCT1G32QDCKRQ1-ND
DigiKey IC GATE OR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 40631
In Stock
  • 3,297 $0.0900
$0.0900 Buy Now
DISTI # 296-23583-1-ND
DigiKey IC GATE OR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 750
In Stock
  • 1 $0.4000
  • 10 $0.3450
  • 25 $0.3216
  • 100 $0.2573
  • 250 $0.2390
  • 500 $0.2022
  • 1,000 $0.1563
  • 3,000 $0.1050
  • 6,000 $0.0986
  • 15,000 $0.0923
  • 30,000 $0.0846
  • 75,000 $0.0814
$0.0814 / $0.4000 Buy Now
DISTI # 595-CAHCT1G32QDCKRQ1
Mouser Electronics Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate RoHS: Compliant 6541
  • 1 $0.4000
  • 10 $0.3150
  • 100 $0.2030
  • 1,000 $0.1610
  • 3,000 $0.1020
  • 9,000 $0.0920
  • 24,000 $0.0840
  • 45,000 $0.0810
  • 99,000 $0.0790
$0.0790 / $0.4000 Buy Now
Bristol Electronics   6000
RFQ
Rochester Electronics SN74AHCT1G32-Q1 Automotive Catalog Single 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 40631
  • 1 $0.0919
  • 25 $0.0901
  • 100 $0.0864
  • 500 $0.0827
  • 1,000 $0.0781
$0.0781 / $0.0919 Buy Now
Ameya Holding Limited IC GATE OR 1CH 2-INP SC-70-5 66477
RFQ
Perfect Parts Corporation   24933
RFQ

CAD Models for CAHCT1G32QDCKRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAHCT1G32QDCKRQ1 by Texas Instruments

CAHCT1G32QDCKRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. CAHCT1G32QDCKRQ1
    Texas Instruments
    Automotive, 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125
    VS

Alternate Parts for CAHCT1G32QDCKRQ1

This table gives cross-reference parts and alternative options found for CAHCT1G32QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAHCT1G32QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935245740115 HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors CAHCT1G32QDCKRQ1 vs 935245740115
HD74HCT1G32-EL HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation CAHCT1G32QDCKRQ1 vs HD74HCT1G32-EL
935245740118 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia CAHCT1G32QDCKRQ1 vs 935245740118
74HCT1G32GW OR Gate Nexperia CAHCT1G32QDCKRQ1 vs 74HCT1G32GW
74HCT1G32GW,125 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin Nexperia CAHCT1G32QDCKRQ1 vs 74HCT1G32GW,125
935262757118 AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors CAHCT1G32QDCKRQ1 vs 935262757118
74AHCT1G32GW IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate NXP Semiconductors CAHCT1G32QDCKRQ1 vs 74AHCT1G32GW
HD74HCT1G32 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd CAHCT1G32QDCKRQ1 vs HD74HCT1G32
HD74HCT1G32-EL OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd CAHCT1G32QDCKRQ1 vs HD74HCT1G32-EL
935245740125 IC HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors CAHCT1G32QDCKRQ1 vs 935245740125
Part Number Description Manufacturer Compare
TC7SET32FU IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components CAHCT1G32QDCKRQ1 vs TC7SET32FU
935245740125 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia CAHCT1G32QDCKRQ1 vs 935245740125
HD74HCT1G32-EL HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation CAHCT1G32QDCKRQ1 vs HD74HCT1G32-EL
935245740118 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia CAHCT1G32QDCKRQ1 vs 935245740118
935245740115 HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors CAHCT1G32QDCKRQ1 vs 935245740115
MC74VHC1GT32DF1G AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi CAHCT1G32QDCKRQ1 vs MC74VHC1GT32DF1G
935262757125 IC AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors CAHCT1G32QDCKRQ1 vs 935262757125
HD74HCT1G32 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd CAHCT1G32QDCKRQ1 vs HD74HCT1G32
NC7ST32P5 TinyLogic HST 2-Input OR Gate, 250-REEL onsemi CAHCT1G32QDCKRQ1 vs NC7ST32P5
74AHCT1G32GW IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate NXP Semiconductors CAHCT1G32QDCKRQ1 vs 74AHCT1G32GW

Related Parts for CAHCT1G32QDCKRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAHCT1G32QDCKRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAHCT1G32QDCKRQ1 by Texas Instruments

  • Please alert me when CAHCT1G32QDCKRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAHCT1G32QDCKRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAHCT1G32QDCKRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAHCT1G32QDCKRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAHCT1G32QDCKRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAHCT1G32QDCKRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: