Logic
935245740115
Description: HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN

Overview of 935245740115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935245740115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935245740115 by NXP Semiconductors

935245740115
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G5
Length
2 mm
Logic IC Type
OR GATE
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 935245740115
    NXP Semiconductors
    HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN
    VS

Alternate Parts for 935245740115

This table gives cross-reference parts and alternative options found for 935245740115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935245740115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT1G32GW,165 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin NXP Semiconductors 935245740115 vs 74HCT1G32GW,165
CAHCT1G32QDCKRQ1 Automotive, 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125 Texas Instruments 935245740115 vs CAHCT1G32QDCKRQ1
935245740118 HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors 935245740115 vs 935245740118
NC7ST32P5X OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 935245740115 vs NC7ST32P5X
74HCT1G32GW IC HCT SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5, Gate NXP Semiconductors 935245740115 vs 74HCT1G32GW
NC7ST32P5 TinyLogic HST 2-Input OR Gate, 250-REEL onsemi 935245740115 vs NC7ST32P5
HD74HCT1G32CME HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 935245740115 vs HD74HCT1G32CME
HD74HCT1G32 HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 935245740115 vs HD74HCT1G32
74HCT1G32GW,125 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin NXP Semiconductors 935245740115 vs 74HCT1G32GW,125
74HCT1G32GW,125 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin Nexperia 935245740115 vs 74HCT1G32GW,125
Part Number Description Manufacturer Compare
MC74VHC1GT32DF1G AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi 935245740115 vs MC74VHC1GT32DF1G
HD74HCT1G32 HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 935245740115 vs HD74HCT1G32
MC74VHC1GT32DFT2 AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 935245740115 vs MC74VHC1GT32DFT2
74HCT1G32GW-G OR Gate Nexperia 935245740115 vs 74HCT1G32GW-G
NC7ST32P5X_NL OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 935245740115 vs NC7ST32P5X_NL
HD74HCT1G32CME HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 935245740115 vs HD74HCT1G32CME
74HCT1G32GW,165 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin NXP Semiconductors 935245740115 vs 74HCT1G32GW,165
935245740115 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 935245740115 vs 935245740115
HD74HCT1G32CME-E HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 935245740115 vs HD74HCT1G32CME-E
CAHCT1G32QDCKRQ1 Automotive, 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125 Texas Instruments 935245740115 vs CAHCT1G32QDCKRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935245740115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935245740115 by NXP Semiconductors

  • Please alert me when 935245740115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935245740115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935245740115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935245740115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935245740115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935245740115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: