Datasheets
CA82C88-5ML by: Integrated Device Technology Inc

Control/Command Signal Generator, 5MHz, CQCC20

Part Details for CA82C88-5ML by Integrated Device Technology Inc

Overview of CA82C88-5ML by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for CA82C88-5ML

CA82C88-5ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA82C88-5ML Part Data Attributes

CA82C88-5ML Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
CA82C88-5ML Integrated Device Technology Inc Control/Command Signal Generator, 5MHz, CQCC20
Part Life Cycle Code Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS
Package Description ,
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Bus Compatibility 80188; 80186; 8088; 8086
Clock Frequency-Max 5 MHz
JESD-30 Code S-CQCC-N20
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR

Alternate Parts for CA82C88-5ML

This table gives cross-reference parts and alternative options found for CA82C88-5ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C88-5ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CA82C88-5EL Control/Command Signal Generator, 5MHz, CQCC20 Integrated Device Technology Inc CA82C88-5ML vs CA82C88-5EL
Part Number Description Manufacturer Compare
CA82C88-8CJ Control/Command Signal Generator, 8MHz, CDIP20 Integrated Device Technology Inc CA82C88-5ML vs CA82C88-8CJ
CA82C88-5EJ Control/Command Signal Generator, 5MHz, CDIP20 Integrated Device Technology Inc CA82C88-5ML vs CA82C88-5EJ
CA82C88-8IJ Control/Command Signal Generator, 8MHz, CDIP20 Integrated Device Technology Inc CA82C88-5ML vs CA82C88-8IJ
CA82C88-5EL Control/Command Signal Generator, 5MHz, CQCC20 Integrated Device Technology Inc CA82C88-5ML vs CA82C88-5EL
SAB8288A-P Control/Command Signal Generator, 10MHz, Bipolar, PDIP20 Siemens CA82C88-5ML vs SAB8288A-P
CA82C88-8EL Control/Command Signal Generator, 8MHz, CQCC20 Integrated Device Technology Inc CA82C88-5ML vs CA82C88-8EL
SAB82289-1P Bus Arbiter/Continuous Signal Generator, 20MHz, CMOS, PDIP20 Siemens CA82C88-5ML vs SAB82289-1P
CA82C88-8EJ Control/Command Signal Generator, 8MHz, CDIP20 Integrated Device Technology Inc CA82C88-5ML vs CA82C88-8EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA82C88-5ML by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA82C88-5ML by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of CA82C88-5ML would you like to use for your alert(s)?
  • Please alert me when CA82C88-5ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA82C88-5ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA82C88-5ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA82C88-5ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA82C88-5ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA82C88-5ML by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: