Amplifier Circuits
CA5260MZ96
Description: DUAL OP-AMP, 20000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8

Overview of CA5260MZ96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CA5260MZ96 Renesas Electronics Corporation Dual 3MHz, BiMOS Microprocessor Operational Amplifiers with MOSFET Input/CMOS Output

CAD Models for CA5260MZ96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA5260MZ96 by Intersil Corporation

CA5260MZ96
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
78 dB
Frequency Compensation
YES
Input Offset Voltage-Max
20000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
5 V/us
Supply Current-Max
16.5 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
1000
Width
3.9 mm
Want to compare parts?
  1. CA5260MZ96
    Intersil Corporation
    DUAL OP-AMP, 20000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
    VS

Related Parts for CA5260MZ96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA5260MZ96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA5260MZ96 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CA5260MZ96 would you like to use for your alert(s)?
  • Please alert me when CA5260MZ96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA5260MZ96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA5260MZ96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA5260MZ96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA5260MZ96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA5260MZ96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: