There are no models available for this part yet.
Overview of CA3140AT/1 by RCA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140AT/B | Rochester Electronics LLC | CA3140 - Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS | |
CA3140AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8 |
CAD Models for CA3140AT/1 by RCA
Part Data Attributes for CA3140AT/1 by RCA
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RCA SOLID STATE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.00004 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class S (Modified)
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
18 V
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Gain-Min
|
20000
|
Alternate Parts for CA3140AT/1
This table gives cross-reference parts and alternative options found for CA3140AT/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3140AT/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3140AT | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, MBCY8 | Intersil Corporation | CA3140AT/1 vs CA3140AT |
CA3140AT/4 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY8 | RCA | CA3140AT/1 vs CA3140AT/4 |
CA3140AT3 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY8 | Harris Semiconductor | CA3140AT/1 vs CA3140AT3 |
CA3140AT3 | CA3140AT3 | Intersil Corporation | CA3140AT/1 vs CA3140AT3 |
CA3140AT | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY8 | Thomson Consumer Electronics | CA3140AT/1 vs CA3140AT |