CA3140AT/1
vs
CA3140ATX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RCA SOLID STATE
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00004 µA
0.00004 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Bias
YES
YES
Low-Offset
NO
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class S (Modified)
Supply Current-Max
6 mA
6 mA
Supply Voltage Limit-Max
18 V
18 V
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
20000
20000
Base Number Matches
1
1
Compare CA3140AT/1 with alternatives
Compare CA3140ATX with alternatives