Part Details for CA0612KRNPO9BN100 by YAGEO Corporation
Overview of CA0612KRNPO9BN100 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0612KRNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3168
|
Newark | Cap, Array, 10Pf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612KRNPO9BN100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1060 / $0.1640 | Buy Now |
DISTI #
25AK0271
|
Newark | Cap Array, 10Pf, C0G/Np0, 50Vdc, 0612 Rohs Compliant: Yes |Yageo CA0612KRNPO9BN100 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0660 / $0.0760 | Buy Now |
DISTI #
13-CA0612KRNPO9BN100CT-ND
|
DigiKey | CAP ARRAY 10PF 50V NPO 0612 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1194 In Stock |
|
$0.0588 / $0.3600 | Buy Now |
DISTI #
CA0612KRNPO9BN100
|
Avnet Americas | Capacitor Array, 10 pF, 50 V, ? 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRNPO9BN100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0577 | Buy Now |
DISTI #
603-CA612KRNPO9BN100
|
Mouser Electronics | Capacitor Arrays & Networks 50V 10pF C0G 4Elem 0612 10% RoHS: Compliant | 4461 |
|
$0.0580 / $0.3200 | Buy Now |
|
Future Electronics | 0612 10 pF 50 V ±10 % Tolerance NP0 Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0566 / $0.0607 | Buy Now |
DISTI #
CA0612KRNPO9BN100
|
Avnet Abacus | - Tape and Reel (Alt: CA0612KRNPO9BN100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1632) 0612 10pF 50VDC ±10% C0G (NP0) | 0 |
|
$0.0689 / $0.0841 | RFQ |
Part Details for CA0612KRNPO9BN100
CA0612KRNPO9BN100 CAD Models
CA0612KRNPO9BN100 Part Data Attributes
|
CA0612KRNPO9BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612KRNPO9BN100
YAGEO Corporation
Array/Network Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |