Part Details for CA0508JRNPO0BN100 by YAGEO Corporation
Overview of CA0508JRNPO0BN100 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0508JRNPO0BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5451
|
Newark | Cap, Array, 10Pf, 100V, 0508, Capacitance:10Pf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):100V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 5%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508JRNPO0BN100 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 | Buy Now |
DISTI #
33AK5452
|
Newark | Cap, Array, 10Pf, 100V, 0508, Capacitance:10Pf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):100V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 5%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508JRNPO0BN100 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0790 | Buy Now |
DISTI #
13-CA0508JRNPO0BN100TR-ND
|
DigiKey | CAP CER ARRAY 10PF 100V NPO 0508 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
603-CA508JRNPO0BN100
|
Mouser Electronics | Capacitor Arrays & Networks 100V 10pF C0G 4Elem 0508 5% RoHS: Compliant | 0 |
|
$0.0370 / $0.2500 | Order Now |
Part Details for CA0508JRNPO0BN100
CA0508JRNPO0BN100 CAD Models
CA0508JRNPO0BN100 Part Data Attributes
|
CA0508JRNPO0BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0508JRNPO0BN100
YAGEO Corporation
Array/Network Capacitor, 100V, C0G, 0.00001uF, Surface Mount, CHIP-8, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 0.6 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |