-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C961U472MYWDAAWL50-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1202 | Buy Now |
DISTI #
C961U472MYWDAAWL50
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C961U472MYWDAAWL50) RoHS: Compliant Min Qty: 1177 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1275 / $0.1445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C961U472MYWDAAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C961U472MYWDAAWL50
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C961U472MYWDAAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C961U472MYWDAAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YU0AC472M120X3EA0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U472MYWDAAWL50 vs YU0AC472M120X3EA0B |
C967U472MYWDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C961U472MYWDAAWL50 vs C967U472MYWDAAWL30 |
C961U472MYWDAAWL20 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U472MYWDAAWL50 vs C961U472MYWDAAWL20 |
C967U472MYWDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C961U472MYWDAAWL50 vs C967U472MYWDCAWL50 |
C967U472MYWDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U472MYWDAAWL50 vs C967U472MYWDCAWL45 |
YU0AC472M120X05B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U472MYWDAAWL50 vs YU0AC472M120X05B0B |
C967U472MYWDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U472MYWDAAWL50 vs C967U472MYWDCAWL30 |
YU0AC472M120L05B7B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U472MYWDAAWL50 vs YU0AC472M120L05B7B |
YU0AC472M120X05B7B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U472MYWDAAWL50 vs YU0AC472M120X05B7B |
C961U472MYWDCAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C961U472MYWDAAWL50 vs C961U472MYWDCAWL40 |