Part Details for YU0AC472M120L05B7B by Walsin Technology Corporation
Overview of YU0AC472M120L05B7B by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YU0AC472M120L05B7B
YU0AC472M120L05B7B CAD Models
YU0AC472M120L05B7B Part Data Attributes
|
YU0AC472M120L05B7B
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YU0AC472M120L05B7B
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V) :250, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for YU0AC472M120L05B7B
This table gives cross-reference parts and alternative options found for YU0AC472M120L05B7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YU0AC472M120L05B7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C967U472MYWDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YU0AC472M120L05B7B vs C967U472MYWDAAWL45 |
YU0AC472M120D04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YU0AC472M120L05B7B vs YU0AC472M120D04A0B |
C961U472MYWDAAWL20 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YU0AC472M120L05B7B vs C961U472MYWDAAWL20 |
C967U472MYWDCA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YU0AC472M120L05B7B vs C967U472MYWDCA7317 |
YU0AC472M120D3EA0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | YU0AC472M120L05B7B vs YU0AC472M120D3EA0H |
YU0AC472M120X04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YU0AC472M120L05B7B vs YU0AC472M120X04A0B |
C967U472MYWDBAWL30 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YU0AC472M120L05B7B vs C967U472MYWDBAWL30 |
C961U472MYWDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YU0AC472M120L05B7B vs C961U472MYWDBAWL45 |
C961U472MYWDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | YU0AC472M120L05B7B vs C961U472MYWDBA7317 |
C967U472MYWDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YU0AC472M120L05B7B vs C967U472MYWDCAWL45 |