-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0523
|
Newark | Suppression Cap, 150Pf, Class X1/Y1, Capacitance:150Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y1, Voltage Rating X:760Vac, Voltage Rating Y:500Vac, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet C721U151KWYDCAWL50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.1360 | Buy Now |
DISTI #
399-C721U151KWYDCAWL50-ND
|
DigiKey | CAP CER 150PF X1/Y1 760V/500V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1000 In Stock |
|
$0.1626 / $0.6700 | Buy Now |
DISTI #
80-C721U151KWYDCWL50
|
Mouser Electronics | Safety Capacitors 760VAC 0.00015uF Y5P 10% LS=10mm RoHS: Compliant | 500 |
|
$0.1640 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C721U151KWYDCAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C721U151KWYDCAWL50
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for C721U151KWYDCAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C721U151KWYDCAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C722U151KWYDCAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C722U151KWYDCAWL35 |
C721U151KWYDBAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C721U151KWYDBAWL50 |
C721U151KWYDAA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C721U151KWYDAA7301 |
C721U151KWYDCA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C721U151KWYDCA7301 |
C722U151KWYDBA7301 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C722U151KWYDBA7301 |
C721U151KWYDBAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C721U151KWYDBAWL35 |
C722U151KWYDBAWL35 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C722U151KWYDBAWL35 |
C721U151KWYDAAWL25 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C721U151KWYDAAWL25 |
C721U151KWYDAAWL50 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C721U151KWYDCAWL50 vs C721U151KWYDAAWL50 |